Part Details for 382568-8 by TE Connectivity
Overview of 382568-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 382568-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | DIP8, IC SOCKET | 5128 |
|
Buy Now |
Part Details for 382568-8
382568-8 CAD Models
382568-8 Part Data Attributes
|
382568-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
382568-8
TE Connectivity
SOCKET, DIP8, IC SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | DIPLOMATE, UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | GLASS FILLED POLYETHYLENE | |
Number of Contacts | 8 |