-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM MINI-SHUNT ASSEMBLY 15 AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4987
|
Newark | Shunt Jumper, 2Way, 2Mm, Accessory Type:Shunt, For Use With:Connectors, No. Of Positions:2Positions, Pitch Spacing:2Mm, Product Range:-, Body Material:Polyester, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Amp Te Connectivity 382575-2 Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 | Buy Now |
DISTI #
A26244-ND
|
DigiKey | SHUNT 2MM 15AU 10PC = 1 STICK Min Qty: 10 Lead time: 73 Weeks Container: Bulk |
30297 In Stock |
|
$0.2199 / $0.3970 | Buy Now |
DISTI #
382575-2
|
Avnet Americas | Conn Shunt RCP 2 POS 2mm ST Stick - Bulk (Alt: 382575-2) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Container: Bulk | 69266396 Factory Stock |
|
RFQ | |
DISTI #
571-382575-2
|
Mouser Electronics | Headers & Wire Housings 2MM MINI-SHUNT RoHS: Compliant | 63263 |
|
$0.2140 / $0.5200 | Buy Now |
DISTI #
V36:1790_07465446
|
Arrow Electronics | Conn Shunt F 2 POS 2mm ST Box Min Qty: 10 Package Multiple: 10 Lead time: 73 Weeks Date Code: 1440 | Americas - 2506 |
|
$0.1993 / $0.2829 | Buy Now |
|
Future Electronics | 2 Position 2.00 mm Centerline Open Top 2 mm Mini Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
AMP382575-2
|
Heilind Electronics | 2MM MINI-SHUNT ASSEMBLY 15 AU | Americas - 22282 in Stock |
|
$0.2443 / $0.3089 | Buy Now |
|
Onlinecomponents.com | 2MM MINI-SHUNT ASSEMBLY 15 AU RoHS: Compliant |
11786 In Stock |
|
$0.2103 / $0.3185 | Buy Now |
DISTI #
65008179
|
Verical | Conn Shunt F 2 POS 2mm ST Box Min Qty: 200 Package Multiple: 100 | Americas - 11700 |
|
$0.2751 / $0.4424 | Buy Now |
DISTI #
54309359
|
Verical | Conn Shunt F 2 POS 2mm ST Box Min Qty: 30 Package Multiple: 10 Date Code: 1440 | Americas - 2500 |
|
$0.1993 / $0.2822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
382575-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
382575-2
TE Connectivity
2MM MINI-SHUNT ASSEMBLY 15 AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | GLASS FILLED THERMOPLASTIC, 94V-0 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.158 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |