-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM MINI-SHUNT ASSEMBLY 30 AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1561
|
Newark | Headers & Wire Housings 2Mm 2 Pos Shunt 30Au |Amp Te Connectivity 382575-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 281 |
|
$0.9180 / $1.0700 | Buy Now |
DISTI #
92F9023
|
Newark | 2Mm Mini-Shunt Assembly 30 Au Rohs Compliant: Yes |Amp Te Connectivity 382575-3 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5260 | Buy Now |
DISTI #
382575-3-ND
|
DigiKey | CONN MINI-SHUNT 2MM 2POS GOLD Min Qty: 40000 Lead time: 73 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4827 | Buy Now |
DISTI #
382575-3
|
Avnet Americas | Conn Shunt F 2 POS 2mm ST Stick - Bulk (Alt: 382575-3) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 73 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5117 | Buy Now |
DISTI #
571-382575-3
|
Mouser Electronics | Headers & Wire Housings 2mm 2 POS SHUNT 30AU RoHS: Compliant | 40088 |
|
$0.4930 / $0.7000 | Buy Now |
|
Future Electronics | 2 Position 2 mm Centerline Open Top MINI Low Profile Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 16Box |
|
$0.5100 / $0.6200 | Buy Now |
DISTI #
AMP382575-3
|
Heilind Electronics | 2MM MINI-SHUNT ASSEMBLY 30 AU | Americas - 0 in Stock |
|
$0.5679 | Buy Now |
|
Onlinecomponents.com | 2MM MINI-SHUNT ASSEMBLY 30 AU RoHS: Compliant |
39766 In Stock |
|
$0.5030 / $0.9350 | Buy Now |
DISTI #
52372258
|
Verical | Conn Shunt F 2 POS 2mm ST Box Min Qty: 100 Package Multiple: 50 Date Code: 1214 | Americas - 39450 |
|
$0.6830 / $1.2986 | Buy Now |
DISTI #
13322966
|
Verical | Conn Shunt F 2 POS 2mm ST Box Min Qty: 65 Package Multiple: 1 | Americas - 281 |
|
$0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
382575-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
382575-3
TE Connectivity
2MM MINI-SHUNT ASSEMBLY 30 AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | GLASS FILLED THERMOPLASTIC, 94V-0 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.158 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |