-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHUNT, ECON, PHBRSN, BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5919
|
Newark | Shunt, 2Pos Rohs Compliant: No |Amp Te Connectivity 382811-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 291 |
|
$0.0250 | Buy Now |
DISTI #
95AC0714
|
Newark | Shunt, Econ, Phbrsn, Black |Amp Te Connectivity 382811-5 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 | Buy Now |
DISTI #
A26229-ND
|
DigiKey | CONN SHUNT 2POS OPEN 2.54MM Min Qty: 1 Lead time: 32 Weeks Container: Strip |
987 In Stock |
|
$0.1487 / $0.3400 | Buy Now |
DISTI #
07AH5919
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Stick - Bulk (Alt: 07AH5919) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 291 Partner Stock |
|
$0.0583 | Buy Now |
DISTI #
382811-5
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Stick (Alt: 382811-5) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days | 0 |
|
$0.1028 | Buy Now |
DISTI #
571-3828115
|
Mouser Electronics | Headers & Wire Housings ECONOMY SHUNT RoHS: Not Compliant | 1076 |
|
$0.1490 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60000 Package Multiple: 1500 Lead time: 31 Weeks Container: Box | 0Box |
|
$0.0681 | Buy Now |
|
Bisco Industries | 90 |
|
Buy Now | ||
DISTI #
AMP382811-5
|
Heilind Electronics | SHUNT, ECON, PHBRSN, BLACK | Americas - 0 in Stock |
|
$0.0850 / $0.0863 | Buy Now |
|
Onlinecomponents.com | SHUNT, ECON, PHBRSN, BLACK |
23730 In Stock |
|
$0.0932 / $0.1579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
382811-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
382811-5
TE Connectivity
SHUNT, ECON, PHBRSN, BLACK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | GLASS FILLED THERMOPLASTIC, 94V-0 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.498 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 382811-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 382811-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-382811-6 | SHUNT,ECON,PHBR 15AU,BLACK L/P | TE Connectivity | 382811-5 vs 1-382811-6 |
382811-6 | SHUNT, ECON, PHBR 15 AU,BLACK | TE Connectivity | 382811-5 vs 382811-6 |
SNT-100-BL-H | Interconnection Device, ROHS COMPLIANT | Samtec Inc | 382811-5 vs SNT-100-BL-H |
SNT-100-BK-T | Interconnection Device, ROHS COMPLIANT | Samtec Inc | 382811-5 vs SNT-100-BK-T |
1-382811-0 | INTERCONNECTION DEVICE | TE's AMP | 382811-5 vs 1-382811-0 |
SNT-100-RD-T | Interconnection Device, ROHS COMPLIANT | Samtec Inc | 382811-5 vs SNT-100-RD-T |
1-382811-8 | SHUNT,ECON,PHBR 5AU, BLACK L/P | TE Connectivity | 382811-5 vs 1-382811-8 |
1-382811-0 | Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE | TE Connectivity | 382811-5 vs 1-382811-0 |
2-382811-1 | SHUNT, ECON, PHBRSN, BLACK | TE Connectivity | 382811-5 vs 2-382811-1 |
SNT-100-YW-H | Interconnection Device, ROHS COMPLIANT | Samtec Inc | 382811-5 vs SNT-100-YW-H |