There are no models available for this part yet.
Overview of 38286 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70238-286LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. |
Price & Stock for 38286 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R0183
|
Newark | B555 7X10 Blk/Org/Sign |Brady 38286 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9900 | Buy Now | |
DISTI #
2267-38286-ND
|
DigiKey | B555 7X10 BLK/ORG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
30 In Stock |
|
$19.5012 / $22.7100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$17.7000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$16.3200 / $16.9900 | Buy Now | ||
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$16.3200 / $16.9900 | Buy Now |