Part Details for 382A034-3/86-0 by TE Connectivity
Overview of 382A034-3/86-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382A034-3/86-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1763
|
Newark | 382A034-3/86-0 |Raychem Te Connectivity 382A034-3/86-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6600 / $44.0700 | Buy Now |
DISTI #
382A034-3/86-0-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 2:1 Y SZ34 Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.7754 | Buy Now |
DISTI #
RYC382A034-3/86-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$51.8382 / $52.6120 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black RoHS: Compliant |
7 In Stock |
|
$54.0000 / $73.1900 | Buy Now |
DISTI #
RYC382A034-3/86-0
|
Interstate Connecting Components | 0 |
|
$51.8382 / $52.6120 | Buy Now | |
|
Powell Electronics | Molded Parts Min Qty: 1 | 64 |
|
$39.2700 / $48.4300 | Buy Now |
DISTI #
000000000001100755
|
Sager | Heat Shrink Cable Boots & End Caps 382A034-3/86-0 Min Qty: 1 | 0 |
|
$48.0700 / $56.9400 | Buy Now |
|
Master Electronics | Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black RoHS: Compliant |
7 In Stock |
|
$54.0000 / $73.1900 | Buy Now |