Part Details for 382A012-3/42-CS-1821-0 by TE Connectivity
Overview of 382A012-3/42-CS-1821-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-182-10L | Coilcraft Inc | General Purpose Inductor, 1.8uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-182-15L | Coilcraft Inc | General Purpose Inductor, 1.8uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 382A012-3/42-CS-1821-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
382A012-3/42-CS-1821-0-ND
|
DigiKey | STD POLY MOLDED PARTS Min Qty: 400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4575 | Buy Now |
DISTI #
511310-000
|
Avnet Americas | 382A012-3/42-CS-1821-0 - Bulk (Alt: 511310-000) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1514 / $23.0466 | Buy Now |
DISTI #
650-511310-000
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 382A012-3/42-CS18210 | 0 |
|
$22.4500 | Order Now |
DISTI #
RYC382A012-3/42-CS-1821-0
|
Heilind Electronics | 382A012-3/42-CS-1821-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7800 / $58.4300 | Buy Now |
DISTI #
RYC382A012-3/42-CS-1821-0
|
Interstate Connecting Components | 382A012-3/42-CS-1821-0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.7800 / $58.4300 | Buy Now |