There are no models available for this part yet.
Overview of 382A023-4-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 382A023-4-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24K0568
|
Newark | 382A023-4-0 Rohs Compliant: Yes |Raychem Te Connectivity 382A023-4-0 RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8900 / $26.7200 | Buy Now | |
DISTI #
382A023-4-0-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 2:1 Y SZ23 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
172 In Stock |
|
$28.6564 / $38.7000 | Buy Now | |
DISTI #
823729-000
|
Avnet Americas | Cable Accessories Transition Flexible Modified Polyolefin - Bulk (Alt: 823729-000) RoHS: Not Compliant Min Qty: 175 Package Multiple: 25 Lead time: 33 Weeks, 2 Days Container: Bulk | 0 |
|
$24.4378 / $29.4082 | Buy Now | |
DISTI #
650-382A023-4-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-TRANSITION RoHS: Compliant | 0 |
|
$28.4600 | Order Now | |
DISTI #
RYC382A023-4-0
|
Heilind Electronics | 6-1196431-6,823729-000 | Americas - 0 in Stock |
|
$30.4559 / $30.9105 | Buy Now | |
Onlinecomponents.com | Heat Shrink Transition Y Style Flexible Polyolefin Black RoHS: Compliant |
156 In Stock |
|
$27.9600 / $39.9000 | Buy Now | ||
DISTI #
82425922
|
Verical | Heat Shrink Transition Y Style Flexible Polyolefin Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2425 | Americas - 151 |
|
$36.2422 / $50.0627 | Buy Now | |
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 1 |
|
$43.1748 | Buy Now | |||
DISTI #
823729-000
|
TTI | Heat Shrink Cable Boots & End Caps 382A023-4-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.4800 / $27.7200 | Buy Now |
CAD Models for 382A023-4-0 by TE Connectivity
Part Data Attributes for 382A023-4-0 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|