Part Details for 382A034-25-CS-2065-0 by TE Connectivity
Overview of 382A034-25-CS-2065-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2065A | Analog Devices | LTC3815EUFE Demo Board - 2.25V | |
LTC2065IUD#TRPBF | Analog Devices | 2uA Quad, Low IB, Zero-Drift O | |
LTC2065IF#TRPBF | Analog Devices | 2uA Quad, Low IB, Zero-Drift O |
Price & Stock for 382A034-25-CS-2065-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
382A034-25-CS-2065-0-ND
|
DigiKey | MOLDED PARTS Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.3641 | Buy Now |
DISTI #
RYC382A034-25-CS-2065-0
|
Heilind Electronics | 382A034-25-CS-2065-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.4900 / $116.3800 | Buy Now |
DISTI #
RYC382A034-25-CS-2065-0
|
Interstate Connecting Components | 382A034-25-CS-2065-0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.4900 / $116.3800 | Buy Now |