There are no models available for this part yet.
Overview of 382A034-3/42-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 382A034-3/42-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M1762
|
Newark | 382A034-3/42-0 |Raychem Te Connectivity 382A034-3/42-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5200 / $44.9500 | Buy Now | |
DISTI #
A125957-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 2:1 Y SZ34 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
90 In Stock |
|
$49.7579 / $61.7400 | Buy Now | |
DISTI #
823355-000
|
Avnet Americas | Cable Accessories Transition Semi-Rigid Modified Polyolefin - Bulk (Alt: 823355-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 30 Weeks, 3 Days Container: Bulk | 16 Factory Stock |
|
$42.4328 / $51.0632 | Buy Now | |
DISTI #
650-382A034-3/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 382A034-3/42-0 RoHS: Compliant | 0 |
|
$49.7500 | Order Now | |
DISTI #
RYC382A034-3/42-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$52.8824 / $53.6717 | Buy Now | ||
Onlinecomponents.com | Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black RoHS: Compliant |
107 In Stock |
|
$48.5400 / $61.4300 | Buy Now | ||
DISTI #
823355-000
|
TTI | Heat Shrink Cable Boots & End Caps 382A034-3/42-0 Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.5900 / $44.9500 | Buy Now | |
DISTI #
RYC382A034-3/42-0
|
Interstate Connecting Components | 0 |
|
$52.8824 / $53.6717 | Buy Now | ||
DISTI #
000000000001100754
|
Sager | Heat Shrink Cable Boots & End Caps 382A034-3/42-0 Min Qty: 1 | 0 |
|
$49.0400 / $58.0900 | Buy Now | |
Master Electronics | Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black RoHS: Compliant |
107 In Stock |
|
$48.5400 / $61.4300 | Buy Now |
CAD Models for 382A034-3/42-0 by TE Connectivity
Part Data Attributes for 382A034-3/42-0 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|