Part Details for 382C313-50-0 by TE Connectivity
Overview of 382C313-50-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382C313-50-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1802
|
Newark | 382C313-50-0 |Raychem Te Connectivity 382C313-50-0 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.3400 | Buy Now |
DISTI #
382C313-50-0-ND
|
DigiKey | BLOW-MOLDED PARTS Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.0976 | Buy Now |
DISTI #
650-382C313-50-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-TRANSITION 382A034-4/42-0 RoHS: Compliant | 0 |
|
$243.0900 | Order Now |
DISTI #
RYC382C313-50-0
|
Heilind Electronics | 382C313-50-0 | Americas - 0 in Stock |
|
$264.1471 / $268.0896 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot Y Style Flexible Viton Black Bag/Box RoHS: Compliant |
9 In Stock |
|
$251.9600 / $296.1200 | Buy Now |
DISTI #
500377-000
|
TTI | Heat Shrink Cable Boots & End Caps 382C313-50-0 Min Qty: 25 Package Multiple: 5 Container: Each | Americas - 0 |
|
$240.6600 | Buy Now |
DISTI #
RYC382C313-50-0
|
Interstate Connecting Components | 382C313-50-0 | 0 |
|
$264.1471 / $268.0896 | Buy Now |
DISTI #
000000000001100797
|
Sager | Heat Shrink Cable Boots & End Caps HS-TRANSITION 382A034-4/42-0 Min Qty: 25 | 0 |
|
$235.7600 / $251.4700 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot Y Style Flexible Viton Black Bag/Box RoHS: Compliant |
9 In Stock |
|
$251.9600 / $296.1200 | Buy Now |