Part Details for 382LX103M080A062 by Cornell Dubilier Electronics Inc
Overview of 382LX103M080A062 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382LX103M080A062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2106-ND
|
DigiKey | CAP ALUM 10000UF 20% 80V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
367 In Stock |
|
$6.5030 / $10.4000 | Buy Now |
DISTI #
382LX103M080A062
|
TTI | Aluminum Electrolytic Capacitors - Snap In 80V 10000 Uf Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 382LX103M080A062
382LX103M080A062 CAD Models
382LX103M080A062 Part Data Attributes:
|
382LX103M080A062
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
382LX103M080A062
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |