Part Details for 382LX182M400N102 by Cornell Dubilier Electronics Inc
Overview of 382LX182M400N102 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382LX182M400N102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
382LX182M400N102-ND
|
DigiKey | CAP ALUM 1800UF 20% 400V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
99 In Stock |
|
$29.4542 / $39.3600 | Buy Now |
DISTI #
598-82LX182M400N102
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1800uF 400V 20% RoHS: Compliant | 47 |
|
$26.6700 / $36.2300 | Buy Now |
DISTI #
382LX182M400N102
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1800uF 400V 20% Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 382LX182M400N102
382LX182M400N102 CAD Models
382LX182M400N102 Part Data Attributes
|
382LX182M400N102
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
382LX182M400N102
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 101 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.5456 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 6530 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |