Part Details for 382LX273M080B082VS by Cornell Dubilier Electronics Inc
Overview of 382LX273M080B082VS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382LX273M080B082VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-1985-ND
|
DigiKey | CAP ALUM 27000UF 20% 80V SNAP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
126 In Stock |
|
$15.4991 / $21.3400 | Buy Now |
DISTI #
598-382LX273M080B082
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 27000uF 80V 20% High Capacitance RoHS: Compliant | 116 |
|
$15.0300 / $20.6900 | Buy Now |
DISTI #
382LX273M080B082VS
|
TTI | Aluminum Electrolytic Capacitors - Snap In 27000uF 80V 20% High Capacitance Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 382LX273M080B082VS
382LX273M080B082VS CAD Models
382LX273M080B082VS Part Data Attributes
|
382LX273M080B082VS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
382LX273M080B082VS
Cornell Dubilier Electronics Inc
CAP,AL2O3,27MF,80VDC,20% -TOL,20% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
Length | 80 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 14180 mA |