Part Details for 383-10-151-00-001101 by PRECI-DIP SSA
Overview of 383-10-151-00-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 383-10-151-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
383-10-151-00-001101-ND
|
DigiKey | CONN HDR STRIP SOLDER 51POS GOLD Min Qty: 40 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8268 | Buy Now |
DISTI #
437-3831015100001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$17.0000 / $22.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9700 / $21.1900 | Buy Now |
Part Details for 383-10-151-00-001101
383-10-151-00-001101 CAD Models
383-10-151-00-001101 Part Data Attributes
|
383-10-151-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
383-10-151-00-001101
PRECI-DIP SSA
Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.196 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.51 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 51 |
Alternate Parts for 383-10-151-00-001101
This table gives cross-reference parts and alternative options found for 383-10-151-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383-10-151-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR66P0-26B5-M46 | Board Connector, 66 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 383-10-151-00-001101 vs SR66P0-26B5-M46 |
350-80-151-01-666101 | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 383-10-151-00-001101 vs 350-80-151-01-666101 |
03600FL110051-00 | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Ratioplast Electronics | 383-10-151-00-001101 vs 03600FL110051-00 |
350-10-151-01-666101 | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 383-10-151-00-001101 vs 350-10-151-01-666101 |
SR66P0-26B1-M46 | Board Connector, 66 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 383-10-151-00-001101 vs SR66P0-26B1-M46 |
A0505WR-S-51P | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 383-10-151-00-001101 vs A0505WR-S-51P |
SR66P0-26B2-M46 | Board Connector, 66 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 383-10-151-00-001101 vs SR66P0-26B2-M46 |