Part Details for 3832510KW by Arcolectric
Overview of 3832510KW by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3832510KW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y1526
|
Newark | Push Button Sw White |Arcolectric (Bulgin Limited) 3832510KW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8500 | Buy Now |
DISTI #
71028747
|
RS | SPDT Push Button Switch White | Arcolectric (Bulgin Ltd.) 3832510KW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3100 / $12.0900 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON ON SPDT Round Button 16A 250VAC 250VDC 559.27VA Quick Connect Panel Mount RoHS: Compliant |
98 In Stock |
|
$9.7500 / $14.6600 | Buy Now |
|
Master Electronics | Switch Push Button ON ON SPDT Round Button 16A 250VAC 250VDC 559.27VA Quick Connect Panel Mount RoHS: Compliant |
98 In Stock |
|
$9.7500 / $14.6600 | Buy Now |
Part Details for 3832510KW
3832510KW CAD Models
3832510KW Part Data Attributes
|
3832510KW
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
3832510KW
Arcolectric
Pushbutton Switch, SPDT, Momentary, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROUND TYPE | |
Body Breadth | 15 mm | |
Body Height | 31.3 mm | |
Body Length or Diameter | 24.8 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |