Part Details for 383LX123M100N082A by Cornell Dubilier Electronics Inc
Overview of 383LX123M100N082A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 383LX123M100N082A
383LX123M100N082A CAD Models
383LX123M100N082A Part Data Attributes
|
383LX123M100N082A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383LX123M100N082A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 12000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
Length | 80 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 7400 mA |
Alternate Parts for 383LX123M100N082A
This table gives cross-reference parts and alternative options found for 383LX123M100N082A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383LX123M100N082A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX123M100N082V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 383LX123M100N082A vs 383LX123M100N082V |
383LX123M100N082VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 383LX123M100N082A vs 383LX123M100N082VSD |
ECEP2AA123FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 383LX123M100N082A vs ECEP2AA123FA |
383LX123M100N082VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 383LX123M100N082A vs 383LX123M100N082VS |
383LX123M100N082D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 383LX123M100N082A vs 383LX123M100N082D |