-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2052-ND
|
DigiKey | CAP ALUM 3300UF 20% 200V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1646 In Stock |
|
$13.8604 / $19.2500 | Buy Now |
DISTI #
383LX332M200N062
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200V 3300uF 40X63mm Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
383LX332M200N062
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383LX332M200N062
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.4372 mA | |
Length | 63 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 383LX332M200N062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383LX332M200N062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX332M200N062VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 383LX332M200N062 vs 383LX332M200N062VSD |
383LX332M200N062VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 383LX332M200N062 vs 383LX332M200N062VS |
383LX332M200N062D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 383LX332M200N062 vs 383LX332M200N062D |
ECET2DA332FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Panasonic Electronic Components | 383LX332M200N062 vs ECET2DA332FA |
383LX332M200N062VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 383LX332M200N062 vs 383LX332M200N062VD |
ECEP2DA332FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 383LX332M200N062 vs ECEP2DA332FA |
383LX332M200N062AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 383LX332M200N062 vs 383LX332M200N062AD |