Part Details for 383LX472M200N082 by Cornell Dubilier Electronics Inc
Overview of 383LX472M200N082 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 383LX472M200N082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2053-ND
|
DigiKey | CAP ALUM 4700UF 20% 200V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1562 In Stock |
|
$11.3625 / $12.9100 | Buy Now |
DISTI #
383LX472M200N082
|
TTI | Aluminum Electrolytic Capacitors - Snap In 4700uF 200V 20% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 383LX472M200N082
383LX472M200N082 CAD Models
383LX472M200N082 Part Data Attributes:
|
383LX472M200N082
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383LX472M200N082
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.9086 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 5750 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 383LX472M200N082
This table gives cross-reference parts and alternative options found for 383LX472M200N082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383LX472M200N082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX472M200N082V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 383LX472M200N082 vs 383LX472M200N082V |
383LX472M200N082VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 383LX472M200N082 vs 383LX472M200N082VSD |
ECEP2DA472FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 383LX472M200N082 vs ECEP2DA472FA |
383LX472M200N082A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 383LX472M200N082 vs 383LX472M200N082A |
383LX472M200N082D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 383LX472M200N082 vs 383LX472M200N082D |