Part Details for 383LX561M450N052 by Cornell Dubilier Electronics Inc
Overview of 383LX561M450N052 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 383LX561M450N052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2078-ND
|
DigiKey | CAP ALUM 560UF 20% 450V SNAP TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
248 In Stock |
|
$7.4399 / $15.1900 | Buy Now |
DISTI #
598-83LX561M450N052
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 450V 20% RoHS: Compliant | 0 |
|
$7.4300 / $13.0900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 560uF ±20% - 450V - 105°C - Through Hole Snap-In - 50mm x 40mm Dia. RoHS: Compliant | 0 |
|
$10.2300 / $10.5500 | Buy Now |
Part Details for 383LX561M450N052
383LX561M450N052 CAD Models
383LX561M450N052 Part Data Attributes
|
383LX561M450N052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383LX561M450N052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 296 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.50599 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |