Part Details for 383LX823M025N082 by Cornell Dubilier Electronics Inc
Overview of 383LX823M025N082 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 383LX823M025N082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
383LX823M025N082
|
TTI | Aluminum Electrolytic Capacitors - Snap In 82000uF 25V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 383LX823M025N082
383LX823M025N082 CAD Models
383LX823M025N082 Part Data Attributes
|
383LX823M025N082
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383LX823M025N082
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 82000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 4 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 8700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 383LX823M025N082
This table gives cross-reference parts and alternative options found for 383LX823M025N082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383LX823M025N082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALF40G823EL025 | Aluminum Electrolytic Capacitor, | KEMET Corporation | 383LX823M025N082 vs ALF40G823EL025 |
ALC40F823EL025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount | KEMET Corporation | 383LX823M025N082 vs ALC40F823EL025 |
ALC40D823EL025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | KEMET Corporation | 383LX823M025N082 vs ALC40D823EL025 |
ALC40C823EL025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount, RADIAL LEADED-4, CAN, ROHS COMPLIANT | KEMET Corporation | 383LX823M025N082 vs ALC40C823EL025 |
383LX823M025N082AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82000uF, | Cornell Dubilier Electronics Inc | 383LX823M025N082 vs 383LX823M025N082AD |
ECET1EA823FX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82000uF, | Panasonic Electronic Components | 383LX823M025N082 vs ECET1EA823FX |
383LX823M025N082D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82000uF, | Cornell Dubilier Electronics Inc | 383LX823M025N082 vs 383LX823M025N082D |
ALC40E823EL025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount, RADIAL LEADED-4, CAN, ROHS COMPLIANT | KEMET Corporation | 383LX823M025N082 vs ALC40E823EL025 |
ECET1EA823F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82000uF, | Panasonic Electronic Components | 383LX823M025N082 vs ECET1EA823F4 |
ECET1EA823FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82000uF, | Panasonic Electronic Components | 383LX823M025N082 vs ECET1EA823FY |