Part Details for 3841 by Pomona Electronics
Overview of 3841 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73841SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Tolerant 30V 32-Channel Analog Multiplexer, , /Die Waffle Pack | |
ISL73841SEHVX | Renesas Electronics Corporation | Radiation Tolerant 30V 32-Channel Analog Multiplexer | |
UPD70F3841F1-CAH-A | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 3841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F5332
|
Newark | Rf/Coaxial Adapter, N Jack-N Jack, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Pomona 3841 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$26.9900 | Buy Now |
DISTI #
501-1836-ND
|
DigiKey | CONN ADAPT JACK-JACK N 50 OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$22.9376 / $22.9900 | Buy Now |
DISTI #
565-3841
|
Mouser Electronics | RF Adapters - In Series N ADAPT F/F RoHS: Compliant | 4 |
|
$22.9400 | Buy Now |
DISTI #
70198069
|
RS | Adapter N (Female) to N (Female) White Bronze Plated Brass 1000 V (RMS) | Pomona Electronics 3841 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 13 |
|
$23.6700 / $27.5300 | Buy Now |
|
Onlinecomponents.com | Conn Type N Adapter RCP/RCP 50Ohm ST Gold |
11 In Stock |
|
$23.7500 / $26.9900 | Buy Now |
|
Quest Components | 4 |
|
$15.0251 / $16.0983 | Buy Now | |
DISTI #
C1S606800037770
|
Chip1Stop | Conn Type N Adapter RCP/RCP 50Ohm ST Gold RoHS: Compliant | 5 |
|
$4.9700 | Buy Now |
|
Master Electronics | Conn Type N Adapter RCP/RCP 50Ohm ST Gold |
11 In Stock |
|
$23.7500 / $26.9900 | Buy Now |
DISTI #
34998.1
|
TestEquity LLC | Pomona 3841 Type N (F) To Type N (F) Splice, 1000 V, 50 Ohms, Brass, PTFE | 0 |
|
$26.9900 | Buy Now |
Part Details for 3841
3841 CAD Models
3841 Part Data Attributes
|
3841
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3841
Pomona Electronics
RF Connector Adapter, N-N, Cable Mount, Female-Female, Jack-jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | N-N | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |