Part Details for 3842 by Pomona Electronics
Overview of 3842 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 3842
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F1475
|
Newark | Rf/Coaxial Adapter, N Plug-N Plug, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Pomona 3842 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9900 | Buy Now |
DISTI #
501-2268-ND
|
DigiKey | CONN ADAPT PLUG-PLUG N 50 OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$23.7876 / $24.1900 | Buy Now |
DISTI #
565-3842
|
Mouser Electronics | RF Adapters - In Series TYPE N TO TYPE N RoHS: Compliant | 0 |
|
$23.7900 | Order Now |
DISTI #
70197858
|
RS | Adapter N (Male) to N (Male) Brass Gold Plated Brass 1000 V (RMS) PTFE | Pomona Electronics 3842 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$23.8400 / $28.5500 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Type N Adapter PL/PL 50Ohm ST Gold | 0 |
|
$24.6300 / $27.9900 | Buy Now |
DISTI #
35123.1
|
TestEquity LLC | Pomona 3842 Type N (M) To Type N (M) Coupler, 1000 V, 50 Ohms, Brass, PTFE | 0 |
|
$27.9900 | Buy Now |
Part Details for 3842
3842 CAD Models
3842 Part Data Attributes:
|
3842
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3842
Pomona Electronics
RF Connector Adapter, N-N, Cable Mount, Male-Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | N-N | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE-MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |