-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-384210-E-ND
|
DigiKey | DIN C2 32POS M SLDR RA CL2 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
104 In Stock |
|
$2.5686 / $3.6500 | Buy Now |
DISTI #
384210-E
|
Avnet Americas | Conn DIN 41612 Header 32 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 384210-E) Min Qty: 30 Package Multiple: 30 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$3.3159 / $3.9903 | Buy Now |
DISTI #
305-384210
|
Mouser Electronics | DIN 41612 Connectors STVC/2 32 M AC VV 4-00 0606 * * 247 E007 RoHS: Compliant | 139 |
|
$3.7700 / $6.8100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 30 Lead time: 4 Weeks Container: Box | 0Box |
|
$3.3100 | Buy Now |
DISTI #
ERN384210
|
Heilind Electronics | DIN MALE CONNECTOR TYPE C 232-PIN RIGHT ANGLE SOLDER | Americas - 0 in Stock |
|
$3.7962 / $5.9790 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1500 / $3.6000 | Buy Now |
DISTI #
ERN384210
|
Interstate Connecting Components | DIN MALE CONNECTOR TYPE C 232-PIN RIGHT ANGLE SOLDER | 0 |
|
$3.7962 / $5.9790 | Buy Now |
DISTI #
384210-E
|
Avnet Abacus | Conn DIN 41612 Header 32 POS 2.54mm Solder RA Through Hole (Alt: 384210-E) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1500 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
384210-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
384210-E
TE Connectivity
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC-60603-2, DIN 41612 | |
Board Mounting Option | HOLE 2.8 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.712 inch | |
Body Length | 2.122 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |