Part Details for 3843 by Pomona Electronics
Overview of 3843 by Pomona Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B2419
|
Newark | Rf Adapter, N Plug-N Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Pomona 3843 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$54.9900 | Buy Now |
DISTI #
07AH5102
|
Newark | Rf Adapter, N Plug-N Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial, Rohs Compliant: Yes |Pomona 3843 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7200 / $63.1000 | Buy Now |
DISTI #
3843-ND
|
DigiKey | CONN ADAPT PLUG TO JACK N 50 OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$46.7376 / $46.9900 | Buy Now |
DISTI #
565-3843
|
Mouser Electronics | RF Adapters - In Series TYPE N TO TYPE N RoHS: Compliant | 2 |
|
$46.7400 | Buy Now |
DISTI #
70197140
|
RS | Adapter, N (Male) to N (Female), Brass, 1000 V (RMS), PTFE, 50 Ohms, 0.81 in. | Pomona Electronics 3843 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6000 / $56.0900 | RFQ |
|
Onlinecomponents.com | Conn Type N Adapter PL/RCP 50Ohm RA Gold RoHS: Compliant |
9 In Stock |
|
$49.4900 / $54.9900 | Buy Now |
|
Quest Components | 2 |
|
$66.7392 | Buy Now | |
|
Quest Components | 1 |
|
$66.7392 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$15.0000 / $23.0800 | Buy Now |
|
Master Electronics | Conn Type N Adapter PL/RCP 50Ohm RA Gold RoHS: Compliant |
9 In Stock |
|
$49.4900 / $54.9900 | Buy Now |
Part Details for 3843
3843 CAD Models
3843 Part Data Attributes
|
3843
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3843
Pomona Electronics
RF Connector Adapter, N-N, Cable Mount, Female-Male, Jack-plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | N-N | |
Additional Feature | ROHS COMPLIANT | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |