There are no models available for this part yet.
Overview of 384462 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 384462 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | SRCP 2,54 4 M 1 SMD 137 E1 094 * GU-H * RoHS: Compliant |
255 In Stock |
|
$1.3800 / $2.3600 | Buy Now | ||
DISTI #
384462-E
|
TTI | Headers & Wire Housings 4-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 320 Container: Reel |
Americas - 320 In Stock |
|
$1.6600 / $1.9500 | Buy Now | |
DISTI #
000000000003705729
|
Sager | Headers & Wire Housings 4P 2.54MM SMT VERT MALE BLK BCKPLN Min Qty: 320 | 1600 |
|
$1.3100 | Buy Now | |
Master Electronics | SRCP 2,54 4 M 1 SMD 137 E1 094 * GU-H * RoHS: Compliant |
255 In Stock |
|
$1.3800 / $2.3600 | Buy Now |
CAD Models for 384462 by TE Connectivity
Related Parts for 384462
-
234833Combination Line Connectors
-
47187Terminals and Terminal Blocks
-
5787444-1Headers and Edge Type Connectors
-
CL31B104KBCNNNCFixed Capacitors
-
MPS-04-7.70-01-L-VPower Connectors
-
ALSR036K000FE12Fixed Resistors
-
MURA210T3Rectifier Diodes
-
FQT5P10TFPower Field-Effect Transistors
-
GSB311A41EUTelecom and Datacom Connectors