Part Details for 384471 by TE Connectivity
Overview of 384471 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 384471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SRCA 2,54 4 M 1 SMD 137 E1 094 * GURT * RoHS: Compliant |
4400 In Stock |
|
$1.2700 / $2.1200 | Buy Now |
DISTI #
384471-E
|
TTI | Headers & Wire Housings 4-PIN,RIGHTANGLE,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1760 Package Multiple: 440 Container: Reel | Americas - 0 |
|
$1.3400 / $1.5800 | Buy Now |
DISTI #
000000000003799257
|
Sager | Headers & Wire Housings 4P 2.54MM SMT R/A MALE BLK DAUG CARD Min Qty: 1760 | 0 |
|
$1.7900 | Buy Now |
|
Master Electronics | SRCA 2,54 4 M 1 SMD 137 E1 094 * GURT * RoHS: Compliant |
4400 In Stock |
|
$1.2700 / $2.1200 | Buy Now |