There are no models available for this part yet.
Overview of 384671-E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 384671-E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2684-384671-E-ND
|
DigiKey | STVCD 128 M ABCD VVVV 4-00 EE * Min Qty: 22 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8195 | Buy Now | |
DISTI #
384671-E
|
Avnet Americas | Conn DIN 41612 Header 128 POS 2.54mm Press Fit RA Through Hole - Bulk (Alt: 384671-E) Min Qty: 22 Package Multiple: 22 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$11.9846 | Buy Now | |
DISTI #
305-384671
|
Mouser Electronics | DIN 41612 Connectors STVCD 128 M ABCD VVVV 4-00 EE * * 247 E0 RoHS: Compliant | 277 |
|
$14.1500 / $19.8900 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 22 Package Multiple: 22 Lead time: 4 Weeks Container: Box | 0Box |
|
$12.5400 | Buy Now | ||
DISTI #
ERN384671
|
Heilind Electronics | DIN MALE CONNECTOR TYPE CD 128-PIN RIGHT ANGLE PRESSFIT | Americas - 0 in Stock |
|
$13.0980 / $18.6895 | Buy Now | |
Onlinecomponents.com | Conn DIN 41612 Header 128 POS 2.54mm Press Fit RA Through Hole RoHS: Compliant |
370 In Stock |
|
$8.9700 / $18.3700 | Buy Now | ||
DISTI #
ERN384671
|
Interstate Connecting Components | DIN MALE CONNECTOR TYPE CD 128-PIN RIGHT ANGLE PRESSFIT | 0 |
|
$13.0980 / $18.6895 | Buy Now | |
DISTI #
384671-E
|
Avnet Abacus | (Alt: 384671-E) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn DIN 41612 Header 128 POS 2.54mm Press Fit RA Through Hole RoHS: Compliant |
370 In Stock |
|
$8.9700 / $18.3700 | Buy Now |
CAD Models for 384671-E by TE Connectivity
Part Data Attributes for 384671-E by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
3 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARDS: IEC-60603-2, DIN 41612
|
Board Mounting Option
|
HOLE 2.8
|
Body Breadth
|
0.539 inch
|
Body Depth
|
1.193 inch
|
Body Length
|
3.701 inch
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000 Ω
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Name of Rows Loaded
|
D,C,B,A
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.118 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
128
|
UL Flammability Code
|
94V-0
|