Part Details for 384845-E by TE Connectivity
Overview of 384845-E by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 384845-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8312
|
Newark | Conn, R/A Rcpt, 2Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 384845-E Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 850 |
|
$1.2600 / $1.3400 | Buy Now |
DISTI #
2684-384845-ECT-ND
|
DigiKey | 2-PIN, RIGHT ANGLE, SMT Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4483 In Stock |
|
$1.0639 / $2.2100 | Buy Now |
DISTI #
305-384845
|
Mouser Electronics | Headers & Wire Housings 2-PIN,RIGHTANGLE,SMT RoHS: Compliant | 0 |
|
$1.0600 / $1.1900 | Order Now |
DISTI #
E02:0323_17245009
|
Arrow Electronics | Conn Wire to Board F 2 POS 1.27mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2234 | Europe - 3780 |
|
$0.6400 / $0.8268 | Buy Now |
DISTI #
V36:1790_07725051
|
Arrow Electronics | Conn Wire to Board F 2 POS 1.27mm Solder RA SMD T/R RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks Date Code: 2233 | Americas - 850 |
|
$1.0401 | Buy Now |
|
Future Electronics | SRCP 127 2 F 1 SMD 137 * 094 * GURT RLV RoHS: Non Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.1300 / $1.1600 | Buy Now |
DISTI #
ERN384845
|
Heilind Electronics | MINIBRIDGE FEMALE CONNECTOR 2-PIN RIGHT ANGLE SMT | Americas - 637 in Stock |
|
$1.3069 / $1.3284 | Buy Now |
|
Onlinecomponents.com | SRCP 1,27 2 F 1 SMD 137 * 094 * GURT RLV RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |
DISTI #
384845-E
|
TTI | Headers & Wire Housings 2-PIN,RIGHTANGLE,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 850 In Stock |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
ERN384845
|
Interstate Connecting Components | MINIBRIDGE FEMALE CONNECTOR 2-PIN RIGHT ANGLE SMT | 212 |
|
$1.3069 / $1.3284 | Buy Now |
Part Details for 384845-E
384845-E CAD Models
384845-E Part Data Attributes
|
384845-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
384845-E
TE Connectivity
Board Connector, 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.437 inch | |
Body Depth | 0.119 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 4.8A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |