Part Details for 385-FRRJ-4836 by Protective Industrial Products
Overview of 385-FRRJ-4836 by Protective Industrial Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 385-FRRJ-4836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70635565
|
RS | Carpenter Jeans, Blue, 100% Cotton, 48L x 36W in., inseam 37.75in., waist 49.5 in. | Protective Industrial Products 385-FRRJ-4836 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$120.0500 | RFQ |