Part Details for 3850013500SD by Essentra Components
Overview of 3850013500SD by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3850013500SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3850013500SD-ND
|
DigiKey | THREADED STUD, 1/2-13 THREAD, 5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
230 In Stock |
|
$1.8792 / $2.1300 | Buy Now |
DISTI #
144-3850013500SD
|
Mouser Electronics | Screws & Fasteners Threaded Stud, 1/2-13 Thread, 5 in Lg, Natural, Nylon, 250 Per Bag RoHS: Compliant | 0 |
|
$1.8700 / $2.0300 | Order Now |
DISTI #
72081971
|
RS | Threaded Stud, 1/2-13 Thread, 5 in Lg | Essentra Components 3850013500SD RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6300 / $3.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Threaded Rod - Thread Size 1/2-13 - RoHS: Compliant | 0 |
|
$1.1800 / $1.9400 | Buy Now |