Part Details for 385047 by TE Connectivity
Overview of 385047 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 385047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-385047-ND
|
DigiKey | SLUG BLADE SPACERS Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$128.6700 | Buy Now |
DISTI #
385047-ND
|
DigiKey | SLUG BLADE SPACERS Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.1300 | Buy Now |
DISTI #
385047
|
Avnet Americas | SLUG BLADE SPACERS - Bulk (Alt: 385047) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.8200 / $69.5800 | Buy Now |
DISTI #
571-385047
|
Mouser Electronics | Crimpers / Crimping Tools SLUG BLADE SPACERS | 3 |
|
$73.5300 / $85.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$59.7600 | Buy Now |
DISTI #
AMP385047
|
Heilind Electronics | SLUG BLADE SPACERS | Americas - 0 in Stock |
|
$72.0588 / $92.4529 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.5100 / $86.2600 | Buy Now |
DISTI #
AMP385047
|
Interstate Connecting Components | SLUG BLADE SPACERS | 0 |
|
$72.0588 / $92.4529 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.5100 / $86.2600 | Buy Now |
Part Details for 385047
385047 CAD Models
385047 Part Data Attributes
|
385047
TE Connectivity
Buy Now
|
Compare Parts:
385047
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |