Part Details for 385062 by TE Connectivity
Overview of 385062 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 385062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-385062-ND
|
DigiKey | F TYPE ANVIL Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now |
DISTI #
385062-ND
|
DigiKey | F TYPE ANVIL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
385062
|
Avnet Americas | F TYPE ANVIL - Bulk (Alt: 385062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now |
DISTI #
571-385062
|
Mouser Electronics | Crimpers / Crimping Tools F TYPE ANVIL RoHS: Compliant | 3 |
|
$582.3800 / $623.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$507.3200 | Buy Now |
DISTI #
AMP385062
|
Heilind Electronics | F TYPE ANVIL | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now |
|
Onlinecomponents.com | F TYPE ANVIL RoHS: Compliant | 0 |
|
$393.1200 / $594.4100 | Buy Now |
DISTI #
AMP385062
|
Interstate Connecting Components | F TYPE ANVIL | 0 |
|
$428.2353 / $640.0000 | Buy Now |
|
Master Electronics | F TYPE ANVIL RoHS: Compliant | 0 |
|
$393.1200 / $594.4100 | Buy Now |
Part Details for 385062
385062 CAD Models
385062 Part Data Attributes
|
385062
TE Connectivity
Buy Now
|
Compare Parts:
385062
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |