There are no models available for this part yet.
Overview of 38508000000 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 38508000000 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67K2115
|
Newark | Prtcr 125V Tl Te5/Tip Telecom Ammo .800A/ Ammo |Littelfuse 38508000000 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.4210 | Buy Now | |
DISTI #
WK4562TB-ND
|
DigiKey | FUSE BRD MNT 800MA 125VAC RADIAL Min Qty: 1400 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4023 | Buy Now | |
DISTI #
576-38508000000
|
Mouser Electronics | Fuses with Leads - Through Hole Interface Protector 125V .800A RoHS: Compliant | 0 |
|
$0.3960 / $0.9200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3570 | Buy Now | ||
Ozdisan Elektronik | FUSE BRD MNT 800MA 125VAC RADIAL | 0 |
|
$0.7087 / $0.8150 | RFQ |
CAD Models for 38508000000 by Littelfuse Inc
Part Data Attributes for 38508000000 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
TIME LAG
|
Body Breadth
|
4 mm
|
Body Height
|
8 mm
|
Body Length or Diameter
|
8.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
TE5
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
4 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
AMMO PACK
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
0.8 A
|
Rated Voltage(AC)
|
125 V
|
Reference Standard
|
CUL; UKCA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
0.3 s
|