Part Details for 3851010 by Wurth Elektronik
Overview of 3851010 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3851010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4477
|
Newark | Shielding Gasket, Contact Spring, Nickel Rohs Compliant: Yes |Wurth Elektronik 3851010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$25.3300 / $35.5100 | Buy Now |
DISTI #
732-3851010-ND
|
DigiKey | WE-CSGS CONTACT SPRING GASKET MO Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
100 In Stock |
|
$24.3640 / $34.1400 | Buy Now |
DISTI #
710-3851010
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-CSGS Contact Spring Gasket Mounting Type Clip on 408 x 3.88 x 11 mm RoHS: Compliant | 0 |
|
$24.3600 | Order Now |
DISTI #
4065612
|
element14 Asia-Pacific | SHIELDING GASKET, CONTACT SPRING, NICKEL RoHS: Compliant Min Qty: 1 Container: Each | 125 |
|
$17.2841 / $24.7064 | Buy Now |
DISTI #
4065612
|
Farnell | SHIELDING GASKET, CONTACT SPRING, NICKEL RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 125 |
|
$16.4451 / $28.2419 | Buy Now |
Part Details for 3851010
3851010 CAD Models
3851010 Part Data Attributes:
|
3851010
Wurth Elektronik
Buy Now
|
Compare Parts:
3851010
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |