Part Details for 3851201000 by Lumberg Connect GmbH
Overview of 3851201000 by Lumberg Connect GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3851201000
3851201000 CAD Models
3851201000 Part Data Attributes
|
3851201000
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
3851201000
Lumberg Connect GmbH
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PCB EDGE LOCKING HOOK | |
Body Breadth | 0.256 inch | |
Body Depth | 0.433 inch | |
Body Length | 2.165 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 197u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 3851201000
This table gives cross-reference parts and alternative options found for 3851201000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3851201000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPH1A20TASMT | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 3851201000 vs HPH1A20TASMT |
A0800WR-S-20D02 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 3851201000 vs A0800WR-S-20D02 |
12513WS-20L | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | YEONHO Electronics Co Ltd | 3851201000 vs 12513WS-20L |
SMH100-LPSE-S20-ST-BK | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | 3851201000 vs SMH100-LPSE-S20-ST-BK |
C2523WV2-20P | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | 3851201000 vs C2523WV2-20P |
360-10-120-00-001101 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 3851201000 vs 360-10-120-00-001101 |
A0800WR-S-20D01 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 3851201000 vs A0800WR-S-20D01 |
STL12-0320PGT-20P/TRU | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 3851201000 vs STL12-0320PGT-20P/TRU |
359-1-020-0-T-XS0-2130 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | 3851201000 vs 359-1-020-0-T-XS0-2130 |
STL12-0320PTT-20P/TRU | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 3851201000 vs STL12-0320PTT-20P/TRU |