Part Details for 3851A-162-103BL by Bourns Inc
Overview of 3851A-162-103BL by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3851AEUD#PBF | Analog Devices | Sync Buck Sw Reg Cntr | |
LTC3851AIGN#TRPBF | Analog Devices | Sync Buck Sw Reg Cntr | |
LTC3851AMPMSE#TRPBF | Analog Devices | Sync Buck Sw Reg Cntr |
Price & Stock for 3851A-162-103BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3174
|
Newark | Panel Control - 3/4" 1-T /Tray Packaging Rohs Compliant: Yes |Bourns 3851A-162-103BL RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $7.2300 | Buy Now |
DISTI #
3851A-162-103BL-ND
|
DigiKey | POT 10K OHM 1W PLASTIC LINEAR Min Qty: 270 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0201 | Buy Now |
DISTI #
3851A-162-103BL
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 1 W, ? 20% - Trays (Alt: 3851A-162-103BL) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$6.4037 / $7.2747 | Buy Now |
DISTI #
652-3851A-162-103BL
|
Mouser Electronics | Potentiometers PANEL CONTRL 10K 20% 3/4" 1 TURN RoHS: Compliant | 0 |
|
$7.8200 | Order Now |
DISTI #
73195785
|
RS | PANEL CONTROL - 3/41-TTray Packaging | Bourns 3851A-162-103BL RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0600 / $10.6600 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (19.05 X 19.05 X 23.55mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$6.3400 / $13.2200 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (19.05 X 19.05 X 23.55mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$6.3400 / $13.2200 | Buy Now |
Part Details for 3851A-162-103BL
3851A-162-103BL CAD Models
3851A-162-103BL Part Data Attributes
|
3851A-162-103BL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3851A-162-103BL
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Single Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -1 °C | |
Package Diameter | 19.05 mm | |
Package Length | 6.35 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 250 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 20% |