Part Details for 3852A-162-501A by Bourns Inc
Overview of 3852A-162-501A by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3852A-162-501A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (19.05 X 19.05 X 23.55mm) Solder Lug Panel Mount RoHS: Compliant |
58 In Stock |
|
$5.8900 / $27.3100 | Buy Now |
DISTI #
51581024
|
Verical | Res Cermet POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (19.05 X 19.05 X 23.55mm) Solder Lug Panel Mount RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 | Americas - 56 |
|
$7.7928 / $34.5696 | Buy Now |
|
Bristol Electronics | 375 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 500 Ohm, 316V, 10±%, 150ppm | 2125 |
|
$3.6750 / $10.5000 | Buy Now |
|
Master Electronics | Res Cermet POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (19.05 X 19.05 X 23.55mm) Solder Lug Panel Mount RoHS: Compliant |
58 In Stock |
|
$5.8900 / $27.3100 | Buy Now |
Part Details for 3852A-162-501A
3852A-162-501A CAD Models
3852A-162-501A Part Data Attributes:
|
3852A-162-501A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3852A-162-501A
Bourns Inc
Potentiometer, Cermet, 2W, 500ohm, 10% +/-Tol, 1 Turn(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Manufacturer Series | 3852 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | LUG | |
Tolerance | 10% |