Part Details for 3852A-206-102AL by Bourns Inc
Overview of 3852A-206-102AL by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3852A-206-102AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3235
|
Newark | Cermet Potentiometer, 1Kohm 10%, 1W, Track Resistance:1Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:3852A Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns 3852A-206-102AL Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $7.2300 | Buy Now |
DISTI #
3852A-206-102AL-ND
|
DigiKey | POT 1K OHM 2W CERMET LINEAR Min Qty: 270 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0201 | Buy Now |
DISTI #
3852A-206-102AL
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 3852A-206-102AL) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$6.4037 / $7.2747 | Buy Now |
DISTI #
652-3852A-206102AL
|
Mouser Electronics | Potentiometers 1K 3/4" Single Turn RoHS: Compliant | 0 |
|
$7.2400 / $8.0100 | Order Now |
DISTI #
73195797
|
RS | PANEL CONTROL - 3/41-TTray Packaging | Bourns 3852A-206-102AL RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8400 / $8.0500 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (19.05 X 22.23mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$6.3400 / $13.2200 | Buy Now |
DISTI #
3852A-206-102AL
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 3852A-206-102AL) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$6.4037 / $7.2747 | Buy Now |
|
Master Electronics | Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (19.05 X 22.23mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$6.3400 / $13.2200 | Buy Now |
Part Details for 3852A-206-102AL
3852A-206-102AL CAD Models
3852A-206-102AL Part Data Attributes:
|
3852A-206-102AL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3852A-206-102AL
Bourns Inc
Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, -150,150ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Single Turn | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -1 °C | |
Package Diameter | 19.05 mm | |
Package Length | 6.35 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 250 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 10% |