Part Details for 3852A-282-502CL by Bourns Inc
Overview of 3852A-282-502CL by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10031569-502CLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions |
Price & Stock for 3852A-282-502CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-3852A-282502CL
|
Mouser Electronics | Potentiometers 5K 3/4" Single Turn RoHS: Compliant | 0 |
|
$5.6600 / $6.2500 | Order Now |