3852C-126-153AL
Bourns Inc

Overview of 3852C-126-153AL by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
A0153-AL Coilcraft Inc Output choke, for NSC LM5030, SMT, RoHS
A0153-ALD Coilcraft Inc General Purpose Inductor, 7uH, 10%, 2 Element, SMD, ROHS COMPLIANT
A0153-ALB Coilcraft Inc General Purpose Inductor, 7uH, 10%, 2 Element, SMD, ROHS COMPLIANT

Price & Stock for 3852C-126-153AL by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 652-3852C-126153AL
Mouser Electronics Potentiometers 15K 3/4" Single Turn RoHS: Compliant 0
  • 270 $7.9500
  • 540 $7.7100
  • 1,035 $7.2100
$7.2100 / $7.9500 Order Now

CAD Models for 3852C-126-153AL by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3852C-126-153AL by Bourns Inc

3852C-126-153AL
Bourns Inc
-
-
Samacsys Manufacturer
Bourns
Want to compare parts?
  1. 3852C-126-153AL
    Bourns Inc
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3852C-126-153AL by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3852C-126-153AL by Bourns Inc

Select Manufacturer
Which Manufacturer of 3852C-126-153AL would you like to use for your alert(s)?
  • Please alert me when 3852C-126-153AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3852C-126-153AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3852C-126-153AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3852C-126-153AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3852C-126-153AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3852C-126-153AL by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: