Part Details for 3852C-202-103AL by Bourns Inc
Overview of 3852C-202-103AL by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVK-5P1103ALL | Renesas Electronics Corporation | Evaluation Board for 5P1103 Universal Output Buffer | |
10072353-G01-03ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Unshrouded Header - PIP - Double row - 6 Positions - 2mm (0.079inch) - Right Angle. | |
57202-G51-03ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 6 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 3852C-202-103AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0880
|
Newark | Panel Control - 3/4" 1-T Rohs Compliant: Yes |Bourns 3852C-202-103AL RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $7.2300 | Buy Now |
DISTI #
3852C-202-103AL-ND
|
DigiKey | POT 10K OHM 2W CERMET LINEAR Min Qty: 270 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0201 | Buy Now |
DISTI #
3852C-202-103AL
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Audio, 2 W, ± 10% - Trays (Alt: 3852C-202-103AL) RoHS: Not Compliant Min Qty: 270 Package Multiple: 45 Container: Tray | 0 |
|
RFQ | |
DISTI #
652-3852C-202103AL
|
Mouser Electronics | Potentiometers 10K 3/4" Single Turn RoHS: Compliant | 0 |
|
$10.3400 | Order Now |
DISTI #
73773583
|
RS | PANEL CONTROL - 3/4 1-TTRAYTray Packaging | Bourns 3852C-202-103AL RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8800 / $10.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3400 / $13.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3400 / $13.2200 | Buy Now |