Part Details for 3856A-282-502AL by Bourns Inc
Overview of 3856A-282-502AL by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 3856A-282-502AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3856A-282-502AL-ND
|
DigiKey | POT 5K OHM 2W CERMET LINEAR Min Qty: 270 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.0602 | Buy Now |
DISTI #
3856A-282-502AL
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 3.75Turn, Linear, 2 W, ± 10% - Trays (Alt: 3856A-282-502AL) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$15.4150 / $17.5114 | Buy Now |
DISTI #
652-3856A-282-502AL
|
Mouser Electronics | Potentiometers PANEL CONTROL 5K 10% 3/4"-3 3/4TURN RoHS: Compliant | 0 |
|
$19.9200 | Order Now |
DISTI #
73195812
|
RS | PANEL CONTROL-3/4"-3 3/4TTray Packaging | Bourns 3856A-282-502AL RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9300 / $19.9200 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 5K Ohm 10% 2W 1(Elec)/3.75(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$15.2700 / $41.6200 | Buy Now |
DISTI #
3856A-282-502AL
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 3.75Turn, Linear, 2 W, ± 10% - Trays (Alt: 3856A-282-502AL) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$15.4150 / $17.5114 | Buy Now |
DISTI #
3856A-282-502AL
|
Avnet Abacus | Rotary Potentiometer, Cermet, 5 kOhm, 3.75Turn, Linear, 2 W, � 10% (Alt: 3856A-282-502AL) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet POT 5K Ohm 10% 2W 1(Elec)/3.75(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$15.2700 / $41.6200 | Buy Now |
Part Details for 3856A-282-502AL
3856A-282-502AL CAD Models
3856A-282-502AL Part Data Attributes:
|
3856A-282-502AL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3856A-282-502AL
Bourns Inc
Potentiometer, Cermet, 2W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 3.75 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 3.75 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -1 °C | |
Package Diameter | 19.05 mm | |
Package Length | 6.35 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 250 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% |