Part Details for 385AC006-2012L by Glenair Inc
Overview of 385AC006-2012L by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-20-12L | Coilcraft Inc | General Purpose Inductor, 20uH, 1 Element, ROHS COMPLIANT | |
HAF2012L | Renesas Electronics Corporation | Silicon N Channel MOS FET Series Power Switching, LDPAK(L), /Bag | |
10137926-2012LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 20 Positions, Non GW Compatible LCP, Tape and Reel with cap. |
Price & Stock for 385AC006-2012L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7859
|
Newark | Accessories - Rfi/Emi Non-Env Adapter |Glenair 385AC006-2012L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$287.3400 / $1,100.5000 | Buy Now |
DISTI #
385AC006-2012L
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 385AC006-2012L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
631-385AC006-2012L
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - RFI/EMI NON-ENV ADAPTER | 0 |
|
$652.7900 | Order Now |
DISTI #
GLE385AC006-2012L
|
Interstate Connecting Components | 0 |
|
Buy Now |