Part Details for 385Z-05323 by TE Connectivity
Overview of 385Z-05323 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3385-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 30A 28Mohm Mp-3Z/To-252 | |
2SK3385-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 30A 28Mohm Mp-3Z/To-252 | |
2SA1385-Z-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / |
Price & Stock for 385Z-05323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-385Z-05323-ND
|
DigiKey | SPEED SEN F58A Min Qty: 10 Lead time: 97 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.5960 | Buy Now |
DISTI #
385Z-05323
|
Avnet Americas | SPEED SEN F58A - Bulk (Alt: 385Z-05323) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$178.7228 / $215.0732 | Buy Now |
DISTI #
824-385Z-05323
|
Mouser Electronics | Speed Sensors SPEED SEN F58A | 0 |
|
$266.4600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$178.1900 | Buy Now |
DISTI #
TSS385Z-05323
|
Heilind Electronics | SPEED SEN F58A | Americas - 0 in Stock |
|
$210.0000 / $226.0598 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$176.2600 / $328.1600 | Buy Now |
DISTI #
385Z-05323
|
TTI | Speed Sensors SPEED SEN F58A Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$252.4300 | Buy Now |
DISTI #
TSS385Z-05323
|
Interstate Connecting Components | SPEED SEN F58A | 0 |
|
$210.0000 / $226.0598 | Buy Now |
DISTI #
000000000007150748
|
Sager | TE Connectivity SPEED SEN F58A Min Qty: 1 | 0 |
|
$201.9500 / $222.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$176.2600 / $328.1600 | Buy Now |