There are no models available for this part yet.
Overview of 385Z-05565 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3385-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 30A 28Mohm Mp-3Z/To-252 | |
2SK3385-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 30A 28Mohm Mp-3Z/To-252 | |
2SA1385-Z-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / |
Price & Stock for 385Z-05565 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-385Z-05565-ND
|
DigiKey | SPEED SEN F58A40 Min Qty: 5 Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
$183.4200 | Buy Now | |
DISTI #
TSS385Z-05565
|
Heilind Electronics | SPEED SEN F58A40 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.8900 / $175.5300 | Buy Now | ||
DISTI #
385Z-05565
|
TTI | Speed Sensors SPEED SEN F58A40 Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$397.1900 | Buy Now | |
DISTI #
TSS385Z-05565
|
Interstate Connecting Components | SPEED SEN F58A40 | 0 |
|
Buy Now | ||
DISTI #
000000000007197029
|
Sager | TE Connectivity SPEED SEN F58A40 Min Qty: 1 | 0 |
|
$168.0100 / $206.5000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$166.8900 / $175.5300 | Buy Now |