There are no models available for this part yet.
Overview of 385Z-05580 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3385-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 30A 28Mohm Mp-3Z/To-252 | |
2SK3385-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 30A 28Mohm Mp-3Z/To-252 | |
2SA1385-Z-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / |
Price & Stock for 385Z-05580 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-385Z-05580-ND
|
DigiKey | SPEED SEN F16A40 Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.8800 | Buy Now | |
DISTI #
AMP385Z-05580
|
Heilind Electronics | SPEED SEN F16A40 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$188.2400 / $197.9700 | Buy Now | ||
DISTI #
AMP385Z-05580
|
Interstate Connecting Components | SPEED SEN F16A40 | 0 |
|
Buy Now | ||
DISTI #
000000000007197030
|
Sager | TE Connectivity Speed sen F16A40 Min Qty: 1 | 0 |
|
$187.4400 / $232.9100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$188.2400 / $197.9700 | Buy Now |