Part Details for 3862C-122-503A by Bourns Inc
Overview of 3862C-122-503A by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3862C-122-503A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POTENTIOMETER, CERMET, 1W, 50000OHM, 350V, 10% +/-TOL, -150,150PPM/CEL | 1 |
|
$21.9949 | Buy Now |