Part Details for 3862C-202-102A by Bourns Inc
Overview of 3862C-202-102A by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3862C-202-102A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.74mm) J-Hook Panel Mount |
2 In Stock |
|
$9.4300 / $44.4300 | Buy Now |
|
Quest Components | 3862C-202-102A | 2 |
|
$7.0000 / $10.5000 | Buy Now |
|
Master Electronics | Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.74mm) J-Hook Panel Mount |
2 In Stock |
|
$9.4300 / $44.4300 | Buy Now |