Part Details for 3862C-202-102AL by Bourns Inc
Overview of 3862C-202-102AL by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL2102ALAFTK | Renesas Electronics Corporation | 6A Digital Integrated Synchronous Step-Down DC/DC Regulator with Auto Compensation | |
ZL2102ALAFT7A | Renesas Electronics Corporation | 6A Digital Integrated Synchronous Step-Down DC/DC Regulator with Auto Compensation | |
57202-S51-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 3862C-202-102AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0278
|
Newark | Panel Control - 1/2" 1-T /Tray Packaging Rohs Compliant: Yes |Bourns 3862C-202-102AL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7500 | Buy Now |
DISTI #
3862C-202-102AL-ND
|
DigiKey | POT 1K OHM 1W CERMET LINEAR Min Qty: 500 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.2039 | Buy Now |
DISTI #
3862C-202-102AL
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 3862C-202-102AL) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$13.1188 / $14.9029 | Buy Now |
DISTI #
652-3862C-202-102AL
|
Mouser Electronics | Potentiometers PANEL CONTROL 1/2" 1-T RoHS: Compliant | 0 |
|
$14.2900 | Order Now |
DISTI #
73195819
|
RS | PANEL CONTROL - 1/21-TTray Packaging | Bourns 3862C-202-102AL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8500 / $19.8200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$13.4400 / $37.7800 | Buy Now | |
|
Master Electronics | 0 |
|
$13.4400 / $37.7800 | Buy Now |
Part Details for 3862C-202-102AL
3862C-202-102AL CAD Models
3862C-202-102AL Part Data Attributes
|
3862C-202-102AL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3862C-202-102AL
Bourns Inc
Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Single Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 12.7 mm | |
Package Length | 11.51 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 10% |